56F735-003

Spectrum Control
657-56F735-003
56F735-003

Mfr.:

Description:
D-Sub Adapters & Gender Changers 37 P/S ADAPTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 50   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$263.76 $13,188.00
1,000 Quote

Non-RoHS Version

Spectrum Control 56-735-003
Spectrum Control
D-Sub Adapters & Gender Changers 37 P/S ADAPTER

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: D-Sub Adapters & Gender Changers
RoHS:  
Standard D-Sub
Male
37 Position
Standard D-Sub
Female
37 Position
Filtered
Brand: Spectrum Control
Capacitance: 1000 pF
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 5 A
Filter Type: C Filter
Product Type: D-Sub Adapters & Gender Changers
Series: 700
Shell Material: Zinc
Shell Plating: Nickel
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
SPECTRUM CONTROL FERRITE FILTERED D-SUB CONNECTORS

The following part numbers will be removed from the
catalog. Mouser will still offer these parts for sale but
minimums may apply.

Please contact a Mouser Technical Sales Representative for
further assistance.

657-56F412-001
657-56F706-003
657-56F716-001
657-56F735-003
657-56F736-001



5-0107-10

CAHTS:
8536900020
CNHTS:
8536909000
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL