1250F-054

Spectrum Control
657-1250F-054
1250F-054

Mfr.:

Description:
EMI Feedthrough Filters 5000pF Pi 8-32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
451
Expected 2026-06-01
Factory Lead-Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$15.35 $15.35
$14.54 $145.40
$13.20 $330.00
$12.53 $626.50
$11.72 $1,172.00
$11.12 $2,780.00
$11.10 $11,100.00

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
RoHS:  
Pi Filter
5000 pF
- 55 C
+ 125 C
Brand: Spectrum Control
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 1
Subcategory: Filters
Test Frequency: 100 MHz
Thread Size: 8-32 UNC
Type: Resin Sealed Filters
Unit Weight: 1.704 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
CNHTS:
8548000001
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
TARIC:
8548909099
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL