97-3057-1010-1(621)

Amphenol Industrial
654-97305710101621
97-3057-1010-1(621)

Mfr.:

Description:
Circular MIL Spec Strain Reliefs & Adapters Clamp with Bushing Size 18 Black Zinc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Strain Reliefs & Adapters
RoHS:  
Cable Clamps
MIL-DTL-5015
18
Threaded
Aluminum Alloy
Straight
97 5015
Brand: Amphenol Industrial
Cable Diameter: 15.88 mm
Product Type: Circular MIL Spec Strain Reliefs & Adapters
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 5015
Type: Bushing Cable Clamp
Part # Aliases: 97-3057-1010-01(621) 97-3057-1010-01(0621) 97-3057-1010-1(0621)
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690030
CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
TARIC:
8536901000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5015 Series Connectors

Amphenol Industrial 5015 Series Connectors are rugged and versatile. These environmentally resistant connectors offer proven electrical capability for a cost-effective solution. The medium to heavyweight cylindrical 5015 connectors are available in a range of shell styles, shell sizes, and service classes. They are designed to MIL-DTL-5015 (SAE-AS 50151) standards. Amphenol Industrial 5015 Connectors offer more than 300 insert patterns and are available with solder or crimp contacts as well as RADSOK® contacts in certain sub-series.

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.

In Stock: 574

Stock:
574
Can Ship Immediately
On Order:
330
Expected 2026-11-17
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$16.21 $16.21
$15.09 $150.90
$13.90 $347.50
$13.16 $658.00
$12.47 $1,247.00
$11.07 $2,767.50
$10.64 $5,320.00
$10.04 $10,040.00