97-3057-1004(621)

Amphenol Industrial
654-9730571004621
97-3057-1004(621)

Mfr.:

Description:
Circular MIL Spec Strain Reliefs & Adapters Cable Clamp MS3057A Sz 10SL, 12S Blk Zn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,258

Stock:
1,258 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$14.17 $14.17
$12.67 $126.70
$11.87 $296.75
$11.32 $566.00
$10.30 $1,030.00
$9.43 $2,357.50
$8.88 $4,440.00
$8.74 $8,740.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Strain Reliefs & Adapters
RoHS:  
Cable Clamps
MIL-DTL-5015
10SL, 12S
Threaded
Aluminum Alloy
Straight
97 5015
Brand: Amphenol Industrial
Cable Diameter: 7.92 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Circular MIL Spec Strain Reliefs & Adapters
Qualification: EREL
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 5015
Type: Bushing Cable Clamp
Part # Aliases: 97-3057-1004(0621)
Unit Weight: 25.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8538909090
CNHTS:
8538900000
USHTS:
8302496085
JPHTS:
853890000
TARIC:
8536901000
BRHTS:
85389090
ECCN:
EAR99