XG2A-1001

Omron Electronics
653-XG2A-1001
XG2A-1001

Mfr.:

Description:
Headers & Wire Housings Connector w/Standard Terminal 10 Contact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 117

Stock:
117
Can Ship Immediately
On Order:
300
Expected 2026-08-18
400
Expected 2026-09-15
Factory Lead-Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.48 $3.48
$3.24 $32.40
$2.78 $69.50
$2.71 $271.00
$2.45 $735.00
$2.06 $2,060.00
$2.03 $5,075.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Headers & Wire Housings
RoHS:  
Headers
Ribbon Cable
10 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Through Hole
IDC
Straight
Pin (Male)
Tin
3.2 mm (0.126 in)
XG2
28 AWG
- 55 C
+ 85 C
Brand: Omron Electronics
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: XG2A1001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Models

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
CNHTS:
8536901100
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99