LY1F-AC110/120

Omron Automation and Safety
653-LY1F-AC1
LY1F-AC110/120

Mfr.:

Description:
Plug-in Relays PLG-N SPDT 110-120AC

In Stock: 1,837

Stock:
1,837 Can Ship Immediately
Factory Lead-Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$18.42 $18.42
$16.37 $163.70
$14.39 $359.75
$12.77 $638.50
$11.62 $1,162.00
$11.42 $11,420.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
RoHS:  
Power Relays
Standard
110 VAC to 120 VAC
1 Form C (SPDT-NO, NC)
15 A
Screw
SMD/SMT
250 VAC, 125 VDC
Screw
Non-Latching
4.43 kOhms
10.8 mA
Silver Alloy (Ag)
LY
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Height: 35.5 mm
Length: 44 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 32 mm
Part # Aliases: 9864717 LY1FAC110120
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536490040
CNHTS:
8536490090
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.