G3NE-220T-US-DC12

Omron Automation and Safety
653-G3E-220T-US12
G3NE-220T-US-DC12

Mfr.:

Description:
Solid State Relays - SSRs 12VDC/100-240VAC 20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Low Profile
Panel Mount
20 A
100 VAC to 240 VAC
1 Form A (SPST-NO)
PhotoTriac
9.6 VDC to 14.4 VDC
- 30 C
+ 80 C
G3NE
47.5 mm
37.5 mm
11.5 mm
Brand: Omron Automation and Safety
Input to Output Isolation Method: Optocoupler
Package / Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Solder Pin
Part # Aliases: G3NE-220T-US DC12 G3NE220TUSDC12
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536410019
CNHTS:
8536419090
USHTS:
8541498000
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8541490000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

In Stock: 12

Stock:
12 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$62.09 $62.09
$55.30 $553.00
$52.79 $1,583.70
$50.98 $2,549.00
$49.23 $4,923.00
$47.46 $11,865.00
400 Quote