PSM60-081A-103B2

Bourns
652-PSM60-081A-103B2
PSM60-081A-103B2

Mfr.:

Description:
Slide Potentiometers 10Kohm 20% 60mm PC Terminal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Slide Potentiometers
RoHS:  
PSM
PCB Mount
PC Pin
Motorized Slide Potentiometer
60 mm
10 kOhms
500 mW (1/2 W)
10 V
20 %
Linear
112 mm
13 mm
48.2 mm
Tray
Brand: Bourns
Element Type: Carbon
Life: 100000 Cycle
Product: Slide Potentiometers/Faders
Product Type: Slide Potentiometers
Factory Pack Quantity: 60
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Pro Audio
Unit Weight: 77 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533400000
CNHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533409000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSM Motorized Slide Potentiometers

Bourns PSM Motorized Slide Potentiometers are designed with a long-life carbon element and 60mm and 100mm travel lengths. These products feature a touch-sense lever with PC terminals or a snap-in connector option. Bourns PSM Motorized Slide Potentiometers offer a standard resistance range of 1KΩ to 1MΩ and 250VAC dielectric withstanding voltage. These components are ideal for use in audio and broadcasting mixing consoles.

PSM Motorized Slide Potentiometer

Bourns PSM Motorized Slide Potentiometers are designed with a long-life carbon element and 60mm and 100mm travel lengths. These products feature a touch-sense lever with PC terminals or a snap-in connector option. Bourns PSM Motorized Slide Potentiometers offer a standard resistance range of 1KΩ to 1MΩ and 250VAC dielectric withstanding voltage. These components are ideal for use in audio and broadcasting mixing consoles.

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.

Pro Lighting

Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.

In Stock: 424

Stock:
424 Can Ship Immediately
Factory Lead-Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$32.40 $32.40
$26.88 $268.80
$23.23 $580.75
$21.95 $2,634.00
$20.35 $6,105.00
$19.14 $10,335.60
2,520 Quote