PEC12R-2120F-N0012

Bourns
652-PEC12R-2120F-N12
PEC12R-2120F-N0012

Mfr.:

Description:
Encoders VERT 12DET 12PULSE 20mm SHAFT W/O SW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Encoders
RoHS:  
PEC12R
Through Hole
Mechanical Encoders
Incremental
12 PPR
Rotary
12 Detent
2 Channel
PC Pin
Quadrature
6 mm
D / Flatted
Without Switch
30000 Cycles
IP40
Tray
Brand: Bourns
Dimensions: 12 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Orientation: Right Angle
Product Type: Encoders
Shaft Length: 20 mm
Factory Pack Quantity: 75
Subcategory: Encoders
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543890000
CNHTS:
8543709990
USHTS:
8543704500
TARIC:
8543709099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PEC12R Incremental Encoders

Bourns PEC12R Incremental Encoders offer a compact design, long-life, and high reliability. These encoders are available in a wide variety of configurations to meet many user requirements. The 12mm PEC12R encoders are also available with a momentary push switch option. These encoders feature 2-bit quadrature code output, IP 40 rating, and 3 standard shaft length variants.Typical applications are level control, tuning and timer settings in audio-visual equipment, and consumer electric appliance.

In Stock: 661

Stock:
661 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.68 $2.68
$2.46 $61.50
$2.39 $119.50
$1.04 $1,092.00