PDB182-GTRB1-254MN

Bourns
652-PDB182GTRB1254MN
PDB182-GTRB1-254MN

Mfr.:

Description:
Potentiometers 250Kohm 20% 17mm Knurled Shaft/SL/CD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,058

Stock:
1,058 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.88 $4.88
$3.80 $38.00
$3.46 $173.00
$3.21 $321.00
$2.91 $727.50
$2.30 $1,150.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Potentiometers
RoHS:  
Panel Mount
Solder Lug
Guitar Potentiometers
2 Gang
250 kOhms
Balance
60 mW
150 VAC
20 %
Carbon
1 Turn
Knurled / Serrated
6 mm
19 mm
No Switch
Center Detent
Rotary
15000 Cycle
IP30
- 10 C
+ 50 C
PDB182-GTRB
Tray
Brand: Bourns
Height: 21.5 mm
Length: 30.3 mm
Product Type: Potentiometers
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Pro Audio
Width: 17 mm
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533400000
CNHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334092
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.

PDB183-GTR, PDB182-GTRB Guitar Potentiometers

Bourns PDB183-GTR, PDB182-GTRB Guitar Potentiometers are 17mm Pro Audio potentiometers that are RoHS compliant and feature carbon elements, metal bushings, and metal shafts. The Bourns PDB183-GTR offers a DPDT push-pull switch and split knurled or plain shaft options, as well as linear and audio taper options. The Bourns PDB182-GTRB is a blend-balance guitar potentiometer offering plain or knurled shaft options, rear solder lugs or PC pins, 250K and 500K standard resistance values, and standard M and N tapers, as well as a center detent standard.