3361S-1-103GLF

Bourns
652-3361S-1-103GLF
3361S-1-103GLF

Mfr.:

Description:
Trimmer Resistors - SMD 1/4" SQ 10K 10% 0.5WATTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,500

Stock:
7,500 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.04 $2.04
$1.71 $17.10
$1.50 $37.50
$1.42 $142.00
$1.31 $327.50
Full Reel (Order in multiples of 500)
$1.24 $620.00
$1.13 $1,130.00
$1.05 $2,625.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Trimmer Resistors - SMD
RoHS:  
3361
SMD/SMT
Single Turn
Cermet
Side Slot
10 kOhms
500 mW (1/2 W)
300 V
10 %
100 PPM / C
Vertical Adjustment
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Length: 6.71 mm
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 500
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Tradename: Trimpot
Type: Trimmers
Width: 4.88 mm
Unit Weight: 567 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
CNHTS:
8533400000
TARIC:
8533409000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
ECCN:
EAR99