3266W-1-473LF

Bourns
652-3266W-1-473LF
3266W-1-473LF

Mfr.:

Description:
Trimmer Resistors - Through Hole 1/4" 47Kohms 10% SQ W/Standoff Sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Trimmer Resistors - Through Hole
RoHS:  
3266
PC Pin
Multiturn
12 Turn
47 kOhms
Top Slot
250 mW (1/4 W)
10 %
100 PPM / C
Vertical Adjustment
- 55 C
+ 150 C
Brand: Bourns
Element Type: Cermet
Height: 7.24 mm
Length: 6.71 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 2000
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Trimpot
Type: 0.25 in Square Trimmer Resistor
Width: 4.5 mm
Unit Weight: 425.240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
BOURNS TRIMPOT DIVISION

Bourns Trimpot Division will be changing the minimum
order quantities for special resistance values. This
update is being made to standardize special resistance
minimum order quantities worldwide. This change will take
effect on January 1st, 2007. Please see the list of part
numbers affected and their new minimum order quantities.

Affected P/N New Minimum Order Qty
652-3266W-1-473 2000
652-3266W-1-473LF 2000
652-3269P-1-472 2000
652-3269P-1-472LF 2000
652-3339P-1-222 2000
652-3339P-1-223 2000
652-3339P-1-224 2000
652-3339P-1-472 2000
652-3339P-1-474 2000



5-1006-52

Compliance Codes
CAHTS:
8533400000
CNHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Trimpot® Trimming Potentiometers

Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that provide high precision and reliability for circuitry needs. Bourn's variable resistor is built with three terminals; two are connected to the resistive element, while the third terminal is connected to an adjustable wiper. Various configurations are available to provide designers with the freedom to select the ideal trimmer for their specific application needs. Bourns Trimpot Trimming Potentiometers are designed to endure the rigorous conditions of manufacturing environments. This rugged design is achieved by offering sealed terminals that are manufactured to withstand high soldering temperatures and thermal shock from typical board washing, helping to prevent moisture ingress.

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.62 $5,240.00

Similar Products