ICD15S13E4GX00LF

Amphenol Commercial Products
649-ICD15S13E4GX00LF
ICD15S13E4GX00LF

Mfr.:

Description:
D-Sub High Density Connectors HD 15P RA SOCKET SOLDER UNC4.40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub High Density Connectors
RoHS:  
REACH - SVHC:
15 Position
3 Row
Female
Through Hole
Right Angle
Gold
2.5 A
Tray
Brand: Amphenol Commercial Products
Filtered: Unfiltered
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: High Density D-Sub Connectors
Shell Plating: Semi Bright Nickel
Shell Size: E
Factory Pack Quantity: 360
Subcategory: D-Sub Connectors
Voltage Rating: 300 V
Unit Weight: 13.838 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690020
CNHTS:
8536901100
TARIC:
8536693000
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 350

Stock:
350
Can Ship Immediately
On Order:
1,800
Expected 2026-11-24
Factory Lead-Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.01 $3.01
$2.69 $26.90
$2.40 $60.00
$2.29 $229.00
$2.10 $525.00
$2.00 $720.00
$1.94 $2,095.20
$1.92 $4,838.40