UMF1C100MDD

Nichicon
647-UMF1C100MDD
UMF1C100MDD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 16volts 10uF 4x5 20% 1.5LS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
10 uF
16 VDC
4 mm
5 mm
1.5 mm
Low Impedance Electrolytic Capacitors
1000 Hour
20 %
50 mA
5 Ohms
- 55 C
+ 105 C
Straight
Radial
UMF
Bulk
Brand: Nichicon
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products