UCY2H470MHD

Nichicon
647-UCY2H470MHD
UCY2H470MHD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 47uF 500 Volts 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
47 uF
500 VDC
16 mm
40 mm
7.5 mm
General Purpose Electrolytic Capacitors
12000 Hour
20 %
440 mA
- 40 C
+ 105 C
Straight
Radial
UCY
AEC-Q200
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.24
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Type: Miniature Sized, High Ripple Current, High Reliability
Unit Weight: 12.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 481

Stock:
481
Can Ship Immediately
On Order:
3,000
Expected 2026-12-25
Factory Lead-Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.81 $6.81
$4.91 $49.10
$4.15 $207.50
$3.82 $382.00