568-0202-323F

Dialight
645-568-0202-323F
568-0202-323F

Mfr.:

Description:
LED Circuit Board Indicators 3mm CBI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 241

Stock:
241 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.41 $7.41
$5.24 $52.40
$3.91 $391.00
$3.50 $1,750.00
$3.49 $8,725.00

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  
Yellow, Green
3 mm
585 nm, 565 nm
1.6 mcd, 1.6 mcd
Through Hole
60 deg
Tinted, Diffused
2 mA
1.8 V, 1.9 V
Bulk
Brand: Dialight
Configuration: 4 Single Color LEDs, Quad Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99