550-0404F

Dialight
645-550-0404F
550-0404F

Mfr.:

Description:
LED Circuit Board Indicators RED DIFFUSED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 753

Stock:
753 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.10 $2.10
$1.50 $15.00
$0.943 $94.30
$0.88 $440.00
$0.815 $815.00
$0.766 $1,915.00
$0.723 $7,230.00

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  
Red
635 nm
12.3 mcd
Through Hole
60 deg
Tinted
20 mA
2 V
550
Bulk
Brand: Dialight
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 3.698 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8531809000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

550/551/555 Series LED Circuit Board Indicators

Dialight 550, 551, and 555 Series Single Level Circuit Board Indicators (CBI) are offered in 2mm, 3mm, and 5mm package sizes, and in a wide variety of colors. The 550 Series includes 5mm LEDs in green, red, yellow, and bi-color red/green, in top view, square back, and sloped back housing. Multiple 550 Series CBIs form horizontal LED arrays on 6.35mm, 7.24mm, or 7.62mm center-lines. The 551 Series includes 3mm LEDs in green, yellow, red, blue, bi-color red/green, and yellow/green. Multiple 551 Series CBIs form horizontal LED arrays on 4.2mm or 4.45mm center-lines. The 555 Series includes 2mm LEDs in yellow, red, and green, in single, top view, and quad packaging. Multiple 555 Series CBIs form horizontal LED arrays on 2.54mm center-lines. All of the Dialight 550/551/555 Series Single Level Circuit Board Indicators come in high contrast, UL 94 V-0 rated, black housing with housing stand-offs to facilitate PCB cleaning.