GEE99FR-CY

Panduit
644-GEE99FR-CY
GEE99FR-CY

Mfr.:

Description:
Grommets & Bushings Grommet Edging, Slot 100', Flame Retardant Poly, Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
76
Expected 2026-06-23
Factory Lead-Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$137.79 $137.79
$130.25 $1,302.50
$129.15 $6,457.50
$121.33 $12,133.00
250 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Grommets & Bushings
RoHS:  
Grommets
Grommet Strip
Edging - 100 ft
0.062 in to 0.099 in
Irregular-shaped and round holes
Slotted Edging
Polyethylene (PE)
UL 94 V-0
Spool
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Series: GEE
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
3926909130
CNHTS:
3926909090
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT