BG305-06-A-0500-L-D

GCT
640-BG305-06A0500LD
BG305-06-A-0500-L-D

Mfr.:

Description:
Board to Board & Mezzanine Connectors 6w, 2.54mm Pth Hdr,U Shaped,Dual Insulator, LCP Natural,Tube

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 479

Stock:
479 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.89 $0.89
$0.769 $7.69
$0.703 $17.58
$0.632 $72.05
$0.577 $153.48
$0.479 $491.45
$0.437 $1,096.00
$0.427 $2,141.83
$0.407 $4,083.02

Product Attribute Attribute Value Select Attribute
GCT
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
6 Position
2.54 mm (0.1 in)
1 Row
Solder
3 A
- 40 C
+ 105 C
Gold
Brass
Liquid Crystal Polymer (LCP)
BG305
Tube
Brand: GCT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 38
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99