JB15KP-1A

NKK Switches
633-JB15KP-1A
JB15KP-1A

Mfr.:

Description:
Tactile Switches SPST OFF(ON) BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
7 mm
Square
OFF - (ON)
176 gf
125 mA
24 VDC
No
SPST
Solder Pin
Black
Black
12 mm
6.3 mm
JB
5000000 Cycle
IP67
Brand: NKK Switches
Contact Plating: Silver
Product Type: Tactile Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 2.173 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536509090
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 42

Stock:
42 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.12 $6.12
$5.28 $52.80
$5.20 $130.00
$4.69 $469.00
$4.32 $1,080.00
$4.00 $2,000.00
$3.72 $9,300.00