FN9233-1-06

TE Connectivity / Schaffner
631-FN9233-1-06
FN9233-1-06

Mfr.:

Description:
AC Power Entry Modules 1A 250VAC 50/60Hz mounting flanges

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 97

Stock:
97 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$13.23 $13.23
$11.26 $112.60
$10.56 $264.00
$9.99 $499.50
$9.32 $1,118.40
$8.78 $2,107.20
$8.52 $5,112.00
$8.28 $8,942.40
2,520 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
No
1 A
250 VAC
Panel Mount
Faston
IEC-320 C-14
Standard
FN9233
Brand: TE Connectivity / Schaffner
Compliance: UL; CSA; ENEC
Flammability Rating: UL 94 V-2
Height: 20,1 mm
Housing Material: Aluminum
Inductance: 22.5 mH
Length: 44 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 120
Subcategory: Power Entry
Width: 27.8 mm
Part # Aliases: 802711-SF
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690040
CNHTS:
8504500000
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8504509102
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FN9222E & FN9233 IEC Inlet Filters

TE Connectivity / Schaffner FN9222E and FN9233  IEC Inlet Filters have an integrated earth line choke (FN9222E) with a rated current up to 21A. Schaffner FN9222E and FN9233 filters offer excellent filter attenuation in a small form factor. TE Connectivity / Schaffner IEC Inlet Filters feature rear/front or snap-in mounting, as well as different output connections for maximum assembly flexibility.