HCPL-092J-000E

Broadcom / Avago
630-HCPL-092J-000E
HCPL-092J-000E

Mfr.:

Description:
Digital Isolators Digital Isolator 100MBd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Digital Isolators
RoHS:  
HCPL
SMD/SMT
SOIC-Narrow-16
4 Channel
Bidirectional
100 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
3 V
1.5 mA, 3 mA
15 ns
- 40 C
+ 100 C
Tube
Brand: Broadcom / Avago
Pd - Power Dissipation: 150 mW
Product: Digital Isolators
Product Type: Digital Isolators
Factory Pack Quantity: 50
Subcategory: Interface ICs
Type: High-Speed
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541490020
CNHTS:
8542399000
USHTS:
8542390090
KRHTS:
8541409029
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 882

Stock:
882 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$29.62 $29.62
$23.64 $236.40
$21.23 $1,061.50
$20.49 $2,049.00
$19.70 $4,925.00
$19.24 $9,620.00