2944666631

Fair-Rite
623-2944666631
2944666631

Mfr.:

Description:
Ferrite Beads 44 WOUND BEAD Z=690 OHM @100MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Beads
RoHS:  
29
Ferrite Beads
Radial
690 Ohms
- 55 C
+ 125 C
10 mm
6 mm
Bulk
Brand: Fair-Rite
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Wound Bead
Unit Weight: 1.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
CNHTS:
8548000001
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504509590
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6,938

Stock:
6,938 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.01 $1.01
$0.708 $7.08
$0.611 $15.28
$0.544 $27.20
$0.449 $44.90