FS5700SPMT2B2M1QEH

E-Switch
612-FS57SPMT2B2M1QEH
FS5700SPMT2B2M1QEH

Mfr.:

Description:
Pushbutton Switches - Board Mount PUSHBUTTON, 1A 9VDC, SPDT On-(On), Panel Mount, Rear Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Board Mount
RoHS:  
FS5700
Single Pedal Switch
SPDT
ON - (ON)
Round
1 A
9 VDC
Solder Lug
Silver
Actuator Style: Round
Brand: E-Switch
Life: 30000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Panel Mount, Rear
Packaging: Bulk
Product Type: Pushbutton Switches
Factory Pack Quantity: 27
Subcategory: Switches
Unit Weight: 24.159 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536509090
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FS5700 Pushbutton Switches

E-Switch FS5700 Pushbutton Switches provide a contact rating of 1A at 9VDC and an electrical life of 30,000 cycles. The switches offer a 50mΩ initial contact resistance and 100MΩ at 500VDC insulation resistance. The series features SPDT, DPDT, or 3PDT contact arrangements along with high actuation force and momentary or alternate action functions. Both PCB-mount and panel-mount options are available. Typical applications for E-Switch FS5700 Pushbutton Switches include flight simulation gaming, home appliances, floor care appliances, industrial controls, medical / dental, and foot switches.

In Stock: 268

Stock:
268 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$11.10 $11.10
$10.56 $105.60
$9.78 $264.06
$9.07 $489.78
$8.41 $908.28
$7.21 $1,946.70
$6.81 $3,493.53
$6.74 $6,915.24