KSR253G LFG

C&K
611-KSR253G-LFG
KSR253G LFG

Mfr.:

Description:
Tactile Switches Sub Min Tact SMT Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.75 mm
Round
OFF - (ON)
4.5 N
10 mA
32 VDC
200 mVA
No
SPST
Gull Wing Lead
6 mm
3.8 mm
2.5 mm
KSR
IP50
Reel
Cut Tape
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 2500
Subcategory: Switches
Type: Tactile
Part # Aliases: KSR253GLFG Y35A25310FP LFG
Unit Weight: 4.885 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536509090
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501190
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KSR Subminiature SMT Tact Switches

C&K Switches KSR Subminiature SMT Tact Switches save PCB space and offer an actuation force of 4.5N (±25%), a rubber actuator, and a G termination. Sealed to IP50, the KSR series switches are normally open with gullwing terminals for SMT. C&K Switches KSR series tact switches are ideal for automotive, cellular phones and accessories, industrial electronics, computers, and network equipment.  The components are RoHS Compliant.

In Stock: 2,799

Stock:
2,799
Can Ship Immediately
On Order:
15,000
Expected 2026-09-21
Factory Lead-Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.93 $1.93
$1.67 $16.70
$1.56 $39.00
$1.37 $137.00
$1.27 $317.50
$1.14 $570.00
$1.10 $1,100.00
Full Reel (Order in multiples of 2500)
$1.04 $2,600.00
$1.02 $5,100.00