KSR221G LFS

C&K
611-KSR221G-LFS
KSR221G LFS

Mfr.:

Description:
Tactile Switches Sub Min Tact SMT Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13,434

Stock:
13,434 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.70 $1.70
$1.54 $15.40
$1.41 $35.25
$1.30 $130.00
$1.23 $307.50
$1.17 $585.00
$1.12 $1,120.00
Full Reel (Order in multiples of 2500)
$1.05 $2,625.00
$1.02 $5,100.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.75 mm
Round
OFF - (ON)
2 N
50 mA
32 VDC
1 VA
No
SPST
Gull Wing Lead
6 mm
3.8 mm
2.5 mm
KSR
IP50
Reel
Cut Tape
MouseReel
Brand: C&K
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 2500
Subcategory: Switches
Type: Tactile
Part # Aliases: KSR221GLFS Y35A22110FP LFS
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536509090
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501190
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

KSR Subminiature SMT Tact Switches

C&K Switches KSR Subminiature SMT Tact Switches save PCB space and offer an actuation force of 4.5N (±25%), a rubber actuator, and a G termination. Sealed to IP50, the KSR series switches are normally open with gullwing terminals for SMT. C&K Switches KSR series tact switches are ideal for automotive, cellular phones and accessories, industrial electronics, computers, and network equipment.  The components are RoHS Compliant.