PN4355 PBFREE

Central Semiconductor
610-PN4355
PN4355 PBFREE

Mfr.:

Description:
Bipolar Transistors - BJT PNP Gen Pur SW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Through Hole
TO-92
PNP
Single
500 mA
60 V
60 V
5 V
1 V
625 mW
500 MHz
- 65 C
+ 150 C
Bulk
Brand: Central Semiconductor
Continuous Collector Current: 500 mA
DC Collector/Base Gain hfe Min: 100
DC Current Gain hFE Max: 400
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 453.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
USHTS:
8541210075
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,717

Stock:
1,717 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.32 $1.32
$0.939 $9.39
$0.585 $58.50
$0.403 $201.50
$0.347 $347.00
$0.294 $735.00
$0.246 $1,230.00
$0.232 $2,320.00
$0.216 $5,400.00