2N5089 PBFREE

Central Semiconductor
610-2N5089
2N5089 PBFREE

Mfr.:

Description:
Bipolar Transistors - BJT NPN Gen Pur SS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Through Hole
TO-92
NPN
Single
50 mA
25 V
30 V
4.5 V
500 mV
625 mW
50 MHz
- 65 C
+ 150 C
Bulk
Brand: Central Semiconductor
Continuous Collector Current: 50 mA
DC Collector/Base Gain hfe Min: 400
DC Current Gain hFE Max: 1200
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 453.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
USHTS:
8541210095
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10,864

Stock:
10,864 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.17 $1.17
$0.727 $7.27
$0.469 $46.90
$0.359 $179.50
$0.323 $323.00
$0.282 $705.00
$0.275 $1,375.00
$0.253 $2,530.00
$0.202 $5,050.00