WP7113ID5V

Kingbright
604-WP7113ID5V
WP7113ID5V

Mfr.:

Description:
Single Color LEDs Red 625nm Diffused 30mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,276

Stock:
2,276 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.792 $0.79
$0.543 $5.43
$0.396 $39.60
$0.324 $162.00
$0.288 $288.00
$0.282 $705.00
$0.259 $1,295.00
$0.249 $2,490.00
$0.238 $5,950.00

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Color LEDs
RoHS:  
Red LEDs
Through Hole
T-1 3/4 (5 mm)
617 nm
Red
13 mA
5 V
85 mW
Red
5 mm
Dome
Diffused
WP711
Bulk
Brand: Kingbright
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 8.6 mm
Length: 5.9 mm
Luminous Intensity: 40 mcd
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 30 deg
Width: 5.9 mm
Unit Weight: 309.803 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
CNHTS:
8541410090
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

3mm & 5mm Through-hole LEDs

Kingbright 3mm and 5mm Through-hole LEDs with a built-in 5V resistor are reliable, rugged, and offer long lifetimes with solid state reliability. They each feature low power consumption and a 5V internal resistor. These through-hole LEDs are available in the standard T-1 (3mm) and T-1 3/4 (5mm) size LED packages. They come in bright green, yellow, and high-efficiency red, with dominant wavelengths of 565nm, 590nm, and 627nm.