WP383YDT

Kingbright
604-WP383YDT
WP383YDT

Mfr.:

Description:
Single Color LEDs Yellow 588nm Diffused 4mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Color LEDs
RoHS:  
Yellow LEDs
Through Hole
588 nm
2 mcd
10 mA
1.95 V
75 mW
Yellow
2.5 mm x 5 mm
Rectangular
Diffused
Bulk
Brand: Kingbright
Height: 9.6 mm
Illumination Color: Yellow
Length: 5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 140 deg
Width: 2.5 mm
Unit Weight: 269.887 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
CNHTS:
8541410090
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4,244

Stock:
4,244 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.59 $0.59
$0.317 $3.17
$0.151 $15.10
$0.135 $67.50
$0.134 $134.00
$0.107 $535.00
$0.099 $990.00
$0.089 $2,225.00