WMF4P1K-F

Knowles / Illinois Capacitor
598-WMF4P1K-F
WMF4P1K-F

Mfr.:

Description:
Film Capacitors 0.1uF 400V 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
100 nF
400 VDC
Axial
Polyester
27 mm (1.063 in)
General Film Capacitors
10 %
2 Pin
Straight
- 55 C
+ 125 C
WMF
Bulk
Brand: Knowles / Illinois Capacitor
Diameter: 12.4 mm
Lead Diameter: 0.6 mm
Life: 500 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Polyester Film Capacitors
Unit Weight: 5.844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8532250000
CNHTS:
8532259000
USHTS:
8532250060
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 919

Stock:
919 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.13 $9.13
$7.69 $76.90
$7.19 $359.50
$6.34 $634.00
$5.54 $5,540.00
$5.43 $10,860.00
5,000 Quote