CD19FD102JO3F

Knowles / Illinois Capacitor
598-CD19FD102JO3F
CD19FD102JO3F

Mfr.:

Description:
Mica Capacitors 1nF 500V 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 314

Stock:
314 Can Ship Immediately
Factory Lead-Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.27 $9.27
$6.78 $67.80
$5.54 $277.00
$5.03 $503.00
$4.72 $2,360.00
$4.58 $4,580.00

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Mica Capacitors
RoHS:  
1000 pF
500 V
Radial
8.7 mm (0.343 in)
16.5 mm (0.65 in)
5.6 mm
13.2 mm
5 %
- 55 C
+ 125 C
CD19
Bulk
Brand: Knowles / Illinois Capacitor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product: Mica Standard Dipped Capacitors
Product Type: Mica Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Temperature Coefficient / Code: 0 PPM / C, 70 PPM / C
Part # Aliases: CD19FD102J03F
Unit Weight: 2.112 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8532290000
CNHTS:
8532290000
USHTS:
8532290020
JPHTS:
8532290001
KRHTS:
8532290000
TARIC:
8532290000
ECCN:
EAR99

CD19 Mica Capacitors

Cornell Dubilier (CDE) CD19 Mica Capacitors offer a 15pF to 10nF capacitance range with ±1% to ±5% capacitance tolerance and a rated voltage range of 100VDC, 300VDC, 500VDC, 1000VDC, and 2500VDC. These standard dipped silvered mica capacitors provide stable operation over a wide temperature range of -55°C to +125°C or +150°C. The broad variety of case sizes features dimensions that meet EIA RS153B specifications, and reel packaging is available. Non-flammable capacitors that meet the IEC 695-2-2 standard are also available. CDE CD19 Mica Capacitors are RoHS compliant and ideal for timing and close tolerance applications.