OPA2132P

Texas Instruments
595-OPA2132P
OPA2132P

Mfr.:

Description:
High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 66

Stock:
66 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$34.19 $34.19
$28.15 $281.50
$23.92 $1,196.00
$23.46 $5,865.00
$22.95 $11,475.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2132
2 Channel
8 MHz
20 V/us
130 dB
100 dB
40 mA
50 pA
250 uV
36 V
5 V
4 mA
- 40 C
+ 125 C
Through Hole
PDIP-8
Tube
Amplifier Type: High Speed
Brand: Texas Instruments
en - Input Voltage Noise Density: 23 nV/sqrt Hz
Input Type: FET
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 528.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.