D103M43Z5UL63L6R

Vishay / BC Components
594-D103M43Z5UL63L6R
D103M43Z5UL63L6R

Mfr.:

Description:
Ceramic Disc Capacitors .25LS .01UF 500VDC 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,029

Stock:
11,029 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.31 $1.31
$0.644 $6.44
$0.586 $58.60
$0.48 $240.00
$0.423 $423.00
$0.40 $800.00
$0.387 $1,935.00
$0.384 $3,840.00
$0.379 $9,475.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Ceramic Disc Capacitors
RoHS:  
0.01 uF
500 VDC
Radial
Z5U
6.4 mm (0.252 in)
11 mm
Ceramic Disc Capacitors
20 %
- 30 C
+ 125 C
D
Bulk
Application: General Purpose
Brand: Vishay / BC Components
Class: Class 2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.6 mm
Lead Style: Straight
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Temperature Coefficient / Code: - 56 %, + 22 %
Thickness: 3.5 mm
Type: Ceramic Singlelayer DC Disc Capacitors Class 1, Class 2, Class 3
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8532230000
CNHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
TARIC:
8532230000
BRHTS:
85322390
ECCN:
EAR99

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.