AC05000004707JAC00

Vishay / Draloric
594-AC05W0R470J
AC05000004707JAC00

Mfr.:

Description:
Wirewound Resistors - Through Hole 5watts 0.47ohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS:  
470 mOhms
5 W
5 %
Axial
- 10 PPM / K to - 80 PPM / K
18 mm
7.5 mm
- 55 C
+ 250 C
AC
Ammo Pack
Application: Automotive Electronics, Industrial Electronics, Power Supplies
Brand: Vishay / Draloric
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Cement Filled Ceramic
Product Type: Wirewound Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Wirewound
Type: Cemented Leaded Wirewound Resistor
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533210000
CNHTS:
8533219000
TARIC:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC0x Safety (AC0x-CS) Resistors

Vishay / Draloric AC0x-CS Series Axial Cemented Fusible Wirewound Safety Resistors use specially selected resistive winding wire and special non-flammable silicon cement coating material to ensure safe and silent fusing operation in overload conditions. The resistor fuses "without a bang" when AC mains voltage is applied and simultaneously acts as an inrush current limiting resistor for the normal operation. The AC0x-CS series resistors from Vishay are UL1412 recognized fusible wirewound resistors with Sn-coated Cu termination wires.

AC Cemented Leaded Wirewound Resistors

Vishay / Draloric AC Cemented Leaded Wirewound Resistors feature a robust silicon cement coating that can handle challenging ambient and operating conditions. The AC wire wound resistors are ideal for general-purpose power applications. Typical applications include but are not limited to energy meters, power supplies, and automotive electronics. For a given application, requirements of ohmic value, rated power, peak voltage, pulse shape, pulse duration, lead bending, and environmental conditions may be submitted to recommend the most suitable product. Various lead forms are also available such as RT (radial taped), WSZ (Z-form), DK (double kink), and EK (single kink) with defined mounting pitch.

In Stock: 183

Stock:
183
Can Ship Immediately
On Order:
1,000
Expected 2026-10-15
1,500
Expected 2026-11-05
Factory Lead-Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.99 $1.99
$1.32 $13.20
$1.02 $25.50
$0.916 $91.60
$0.806 $201.50
Full Ammo Pack (Order in multiples of 500)
$0.736 $368.00
$0.595 $595.00
$0.575 $2,875.00