BFC237540331

Vishay / BC Components
594-2222-375-40331
BFC237540331

Mfr.:

Description:
Film Capacitors 330pF 5% 2000volts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Film Capacitors
RoHS:  
330 pF
2 kVDC
Radial
Polypropylene (PP)
15 mm (0.591 in)
18.5 mm (0.728 in)
AC and Pulse Film Capacitors
600 VAC
5 %
2 Pin
- 55 C
+ 125 C
BFC2375
Bulk
Brand: Vishay / BC Components
Diameter: 5.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Film Capacitors
Part # Aliases: 222237540331
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8532250000
CNHTS:
8532259000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Film Capacitors

Vishay Film Capacitors are high-performance capacitors that use a thin plastic film as the dielectric material, offering exceptional stability, low loss, and reliability in various electronic applications. These capacitors are widely used in consumer and industrial electronics due to excellent electrical characteristics, such as low equivalent series resistance (ESR), high insulation resistance, and high dielectric strength. Vishay offers a wide range of film capacitors, including polyester, polypropylene, and polycarbonate types, each suited for specific applications. The capacitors are commonly found in power electronics, filtering, decoupling, audio systems, and motor control circuits, where stable performance and longevity are critical. Known for high capacitance tolerance and temperature stability, Vishay Film Capacitors are ideal for applications requiring precision and long-term reliability, making them essential components in modern electronic designs. The Vishay film capacitor facilities are approved by ISO TS 16949, and most of the film and RFI capacitors are approved to CECC specifications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

In Stock: 2,009

Stock:
2,009 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.15 $2.15
$1.13 $11.30
$1.04 $104.00
$0.963 $481.50
$0.899 $899.00
$0.851 $1,702.00
$0.752 $3,008.00
$0.654 $6,540.00
$0.652 $15,648.00