VAOL-3MWY4

VCC
593-VAOL-3MWY4
VAOL-3MWY4

Mfr.:

Description:
White LEDs White Water Clear 2500mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,184

Stock:
8,184
Can Ship Immediately
On Order:
19,000
Expected 2026-11-13
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.44 $1.44
$0.93 $9.30
$0.636 $63.60
$0.559 $279.50
$0.507 $507.00
$0.438 $876.00
$0.423 $2,115.00
$0.422 $4,220.00
$0.405 $10,125.00

Product Attribute Attribute Value Select Attribute
VCC
Product Category: White LEDs
RoHS:  
White LEDs
Through Hole
T-1 (3 mm)
White
2500 mcd
60 deg
20 mA
3.5 V
120 mW
3 mm
3 mm
5.1 mm
- 40 C
+ 80 C
Colorless
3 mm
Dome
Water Clear
Bulk
Brand: VCC
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Low Power LEDs
Unit Weight: 241.055 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
CNHTS:
8541410090
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thru-hole LEDs

VCC LEDs are designed around the parameters of VCC´s mounting hardware. The 3mm, 5mm, and 10mm LEDs complement VCC lens and cable sockets by mechanically aligning with the lens retaining mechanism for a secure panel mount fit. The VCC LED offerings are color matched with VCC lenses to provide ultimate color brightness. The 100º view angle LED is ideal for designs in which a lens or socket is not accessible and only a standoff or PCB mounted product can be used. The viewing angles of the LEDs complement the Fresnel technology of the VCC lens products and provide a wide, clean viewing angle of up to 180º.

White LEDs

VCC White LEDs deliver dependable, efficient visible light for status indication, backlighting, and illumination. These LEDs are designed for consistent brightness, compact integration, and long operational life. The white LEDs provide clean, consistent white light output and energy-efficient performance compared to traditional lamps. These LEDs offer a long service life, reduced maintenance, and design flexibility with multiple package options. The white LEDs provide faster response times and compact mechanical integration, making them suitable for both new designs and lamp-to-LED transitions. Typical applications include status and fault indicators, backlighting for displays and interfaces, equipment and panel illumination, medical, and industrial control panels.