L25J50RE

Ohmite
588-L25J50RE
L25J50RE

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 25watt 50ohm 5% High Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 145

Stock:
145 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$18.40 $18.40
$14.66 $146.60
$12.95 $323.75
$11.88 $594.00
$10.97 $1,097.00
$9.98 $2,495.00
$9.36 $4,680.00
$8.84 $8,840.00

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
50 Ohms
25 W
625 V
5 %
Solder Lug
260 PPM / C
50.8 mm
+ 350 C
270
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 14.3 mm
Features: Tubular Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 20.455 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533290000
CNHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99