LTC1628IG#PBF

Analog Devices
584-LTC1628IG#PBF
LTC1628IG#PBF

Mfr.:

Description:
Switching Voltage Regulators Hi Eff, 2-PhSync Buck Sw Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SSOP-28
Buck
3.3 V, 5 V
20 A
2 Output
350 uA
150 kHz to 300 kHz
- 40 C
+ 85 C
LTC1628
Tube
Brand: Analog Devices
Development Kit: DC236C-A, DC236C-C, DC264A, DC265A, DC271A, DC392A-A, DC543A
Input Voltage: 15 V
Input Voltage - Max: 36 V
Input Voltage - Min: 4 V
Load Regulation: 0.1 %
Operating Supply Current: 470 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 47
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Switching Regulator
Unit Weight: 426 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
CNHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 54

Stock:
54 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$24.68 $24.68
$19.58 $195.80
$17.47 $436.75
$16.27 $1,529.38
$15.71 $4,430.22

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$24.67
Min:
1

Similar Product

Analog Devices LTC1628IG#TRPBF
Analog Devices
Switching Voltage Regulators Hi Eff, 2-PhSync Buck Sw Reg