LT5527EUF#PBF

Analog Devices
584-LT5527EUF#PBF
LT5527EUF#PBF

Mfr.:

Description:
RF Mixer 400MHz to 3.7GHz Hi Signal Level Downcon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
RoHS:  
400 MHz to 3.7 GHz
16.1 dB
380 MHz to 3.5 GHz
100 kHz to 600 MHz
+ 85 C
- 40 C
SMD/SMT
QFN-16
Brand: Analog Devices
Gain: 0.3 dB
OIP3 - Third Order Intercept: 18.2 dBm
Operating Supply Current: 78 mA
Operating Supply Voltage: 4.5 V to 5.25 V
P1dB - Compression Point: 9 dBm
Packaging: Tube
Product Type: RF Mixer
Series: LT5527
Factory Pack Quantity: 91
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.5 V
Technology: Si
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2,000 high-performance products across the entire frequency spectrum.

In Stock: 80

Stock:
80 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$26.28 $26.28
$20.89 $208.90
$18.07 $451.75
$17.51 $1,593.41
$17.16 $4,684.68
$16.86 $9,205.56
$16.82 $16,836.82
2,548 Quote