LT1054IS8

584-LT1054IS8
LT1054IS8

Mfr.:

Description:
Switching Voltage Regulators Switched-Capacitor Voltage Converter with Regulator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
SOIC-8
Charge Pump
100 mA
1 Output
25 kHz
- 40 C
+ 100 C
LT1054
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage - Max: 15 V
Input Voltage - Min: 3.5 V
Load Regulation: 50 mV
Operating Supply Current: 3 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Type: Switched-Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99