TAP106K016CRS

KYOCERA AVX
581-TAP106K016CRS
TAP106K016CRS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 16V 10uF 10% ESR=3.2 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,400
Expected 2026-07-15
Factory Lead-Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.749 $0.75
$0.34 $3.40
$0.305 $30.50
$0.251 $125.50
$0.246 $246.00
Full Ammo Pack (Order in multiples of 3000)
$0.238 $714.00
$0.23 $1,380.00
$0.219 $1,971.00
$0.215 $5,160.00

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Tantalum Capacitors - Solid Leaded
RoHS:  
10 uF
16 VDC
Radial
5 mm (0.197 in)
10.5 mm (0.413 in)
5 mm
10 %
3.2 Ohms
- 55 C
+ 125 C
Dipped
TAP
Ammo Pack
Brand: KYOCERA AVX
Dissipation Factor DF: 8
Lead Diameter: 0.5 mm
Leakage Current: 1.2 uA
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Unit Weight: 1.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8532210090
CNHTS:
8532219000
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
Origin Classifications
Country of Origin:
El Salvador
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).