24LC04B/SN

Microchip Technology
579-24LC04BSN
24LC04B/SN

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
4 kbit
2-Wire, I2C
400 kHz
512 x 8
SOIC-8
900 ns
2.5 V
5.5 V
SMD/SMT
200 Year
0 C
+ 70 C
24LC04B
Tube
Active Read Current - Max: 1 mA
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Operating Supply Voltage: 2.5 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Supply Current - Max: 1 mA
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542320040
CNHTS:
8542329090
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542319000
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

24AA04/24LC04B/24FC04 4K I2C Serial EEPROMs

Microchip Technology 24AA04/24LC04B/24FC04 4K I2C Serial EEPROMs are 4Kb Electrically Erasable PROMs. The devices are organized as two blocks of 256x8-bit memory with a 2-wire serial interface. Microchip Technology 24AA04/24LC04B/24FC04 4K I2C Serial EEPROMs feature a low-voltage design that permits operation down to 1.7V with standby and active currents of only 1μA and 1mA. The 24XX04 also has a page write capability for up to 16 bytes of data.

In Stock: 2,769

Stock:
2,769 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.518 $0.52
$0.507 $5.07
$0.461 $11.53
$0.445 $44.50

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.52
Min:
1