0461002.ER

Littelfuse
576-0461002.ER
0461002.ER

Mfr.:

Description:
Surface Mount Fuses 600VAC 2A .045ohms 461 NANO2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,259

Stock:
7,259
Can Ship Immediately
On Order:
5,000
Expected 2026-05-28
Factory Lead-Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.26 $2.26
$1.98 $9.90
$1.86 $18.60
$1.53 $76.50
$1.32 $132.00
$1.27 $317.50
Full Reel (Order in multiples of 2500)
$1.27 $3,175.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
RoHS:  
REACH - SVHC:
461
Surface Mount Ceramic Fuses
Time Delay / Slow Blow
2 A
600 VAC
80 VDC
60 A at 600 VAC
10.1 mm x 3.12 mm
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
45 mOhms
Brand: Littelfuse
Height: 3.12 mm
Length: 10.1 mm
Product Type: SMD Fuses
Factory Pack Quantity: 2500
Subcategory: Fuses
Tradename: TeleLink
Width: 3.12 mm
Part # Aliases: 481003
Unit Weight: 230 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
CNHTS:
8536100000
TARIC:
8536109090
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Ethernet ESD, Lightning, & Power Fault Protection

Littelfuse Ethernet/PoE ESD, EFT, Lightning, and Power Fault Protection ensures that the power fault overcurrent can be protected with Telelink fuses. The Ethernet Power Fault Protection includes the SMCJ and SP40 TVS Diode, SP3, SRV05xx, LC03xx, and SP40xx Diode Array, and the 0461xxx Fuse series. Littelfuse Ethernet/PoE ESD, EFT, Lightning, and Power Fault Protection products meet various applicable standards. 

461 TeleLink® Surface-Mount Fuses

Littelfuse 461 TeleLink® Surface-Mount Fuses provide overcurrent protection for a wide range of telecom applications without requiring a series resistor. These fuses feature ceramic body construction with silver-plated caps for the terminations. The 461 series offers coordinated protection with Littelfuse SIDACtor® Transient Voltage Suppressor (TVS) or a Greentube™ Gas Plasma Arrestor. Littelfuse 461 TeleLink Surface-Mount Fuses are designed to meet the requirements of a wide range of telecommunication and networking equipment. 

Intelligent Outlet Solutions

Littelfuse Intelligent Outlet Solutions components feature smart outlets and light dimmers that are controlled through apps or virtual assistance. The Littelfuse Intelligent Outlet Applications product line includes PICO® II 473 Slo-Blo® Fuses, UltraMOV 14mm Varistors, SJ SCR Switching Thyristors, Thyristor Triacs, IX4340 Gate Drivers, and 650V X2 MOSFETs. The intelligent outlets plug into or replace traditional outlets and allow users to control what is plugged into them through an app or virtual assistance. The smart light dimmers are also remotely controlled. Instead of diverting energy from the light bulb into a resistor, the modern light bulb circuit is switched off many times per second around the fluctuation of household alternating current for efficiency.

Industrial Communication & Control

Littelfuse Industrial Communication and Control provides protection for RS-485 and Ethernet applications. The Industrial RS-485 features the capability of driving multiple ports, a fast speed rating of 10Mbps, and a long-distance transmission of 1500. Industrial Ethernet provides a long-distance transmission of 100m, a 30W PoE+ rating, and a fast speed rating of 1Gbps. Littelfuse Industrial Communication and Control RS-485 and Ethernet devices are ideal for energy meters, factory automation, wind control, and human machine interface. 

NANO Fuses

Littelfuse NANO® Fuses are fast-acting, high-performance fuses available in a wide range of available current ratings. The portfolio includes 448 NANO2® SMF Fuses, which are fast-acting fuses available in current ratings from 62mA to 15A. The 443 NANO2 series features square surface-mount, time-lag devices with a 250VAC voltage rating. Littelfuse 449 NANO2 Slo-Blo® Fuses offer enhanced inrush withstand characteristics over NANO2 Fast-Acting Fuses. The 456 series is designed to support higher current requirements and is fully compatible with lead-free solder alloys. Littelfuse 456 fuses are ideal for storage system powers, cooling fan systems for PC servers, and base station power supplies. Littelfuse NANO Fuses include additional series as well.

General Port Protection Solutions

Littelfuse General Port Protection provides a wide array of solutions for power and communication ports. Ports need protection from common electrical hazards such as lightning surges, induced power surges, power cross, electrical fast transient, electrostatic discharge, and short-circuits due to aging wires or installation errors. Littelfuse General Port Protection products are ideal for automotive, building automation, consumer electronics, and industrial applications.

Data Center Solutions

Littelfuse Data Center Solutions help make the data center reliable, energy efficient, and safe. These solutions provide overcurrent protection, transient voltage suppression, sensors, and power conversion components needed to keep facilities operating efficiently and reliably. Littelfuse provides Data Center Solutions for computing equipment, networking and data ports, and uninterruptible power supplies.