0318005.HXP

Littelfuse
576-0318005.HXP
0318005.HXP

Mfr.:

Description:
Cartridge Fuses 250V 5A Axial Fast Acting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 100

Stock:
100 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.10 $2.10
$1.87 $9.35
$1.75 $17.50
$1.46 $73.00
$1.23 $123.00
$1.18 $354.00
$1.02 $510.00
$0.955 $955.00

Alternative Packaging

Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$2.01
Min:
1

Similar Product

Littelfuse 0318005.MXP
Littelfuse
Cartridge Fuses 250V 5A Axial Fast Acting

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Cartridge Fuses
RoHS:  
318
Glass Fuses
5 A
Fast Blow
3AG (6.3 mm x 32 mm)
250 VAC
10 kA at 125 VAC
Board Mount
Axial
- 55 C
+ 125 C
Bulk
22.4 mOhms
Body Style: Cylindrical Leaded
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 6.985 mm
Indicator Style: See Through Case
Length: 32.385 mm
Product Type: Glass Fuse
Factory Pack Quantity: 100
Subcategory: Fuses
Unit Weight: 2.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
CNHTS:
8536100000
USHTS:
8536100020
JPHTS:
8536100005
KRHTS:
8536101000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.