3560-1-00-15-00-00-03-0

Mill-Max
575-3560100150000030
3560-1-00-15-00-00-03-0

Mfr.:

Description:
IC & Component Sockets .060" Dia St Pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS:  
PCB Pins
1 Position
Straight Pin
Solder
Gold
- 55 C
+ 125 C
3560
Bulk
Brand: Mill-Max
Contact Material: Brass Alloy
Product Type: IC & Component Sockets
Factory Pack Quantity: 8000
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900020
CNHTS:
8538900000
USHTS:
8536904000
JPHTS:
8536900002
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4,741

Stock:
4,741 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.878 $0.88
$0.755 $7.55
$0.69 $17.25
$0.622 $62.20
$0.569 $142.25
$0.48 $480.00
$0.449 $1,122.50
$0.429 $2,145.00
$0.406 $3,248.00