110-44-314-41-001000

Mill-Max
575-11044314
110-44-314-41-001000

Mfr.:

Description:
IC & Component Sockets 14P TIN PIN TIN CONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,702

Stock:
7,702 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.76 $1.76
$1.50 $15.00
$1.32 $36.96
$1.26 $141.12
$1.19 $299.88
$1.13 $569.52
$1.08 $1,088.64
$1.03 $2,595.60
$1.00 $5,012.00

Non-RoHS Version

Mill-Max 110-99-314-41-001000
Mill-Max
IC & Component Sockets 14P TIN PIN TIN CONT

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
14 Position
2 Row
Open Frame
2.54 mm
Solder Tail
Tin
7.62 mm
- 55 C
+ 125 C
0110
Tube
Brand: Mill-Max
Case Style: DIP
Contact Material: Beryllium Copper
Current Rating: 3 A
Features: DIP socket
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 28
Subcategory: IC & Component Sockets
Voltage Rating: 1 kV
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
CNHTS:
8536901100
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.