110-43-318-41-801000

Mill-Max
575-110433188
110-43-318-41-801000

Mfr.:

Description:
IC & Component Sockets 18P TIN PIN GLD CONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
2 Weeks Estimated factory production time.
Minimum: 2508   Multiples: 22
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$8.55 $21,443.40

Non-RoHS Version

Mill-Max 110-93-318-41-801000
Mill-Max
IC & Component Sockets 18P TIN PIN GLD CONT

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
0110
Tube
Brand: Mill-Max
Product Type: IC & Component Sockets
Factory Pack Quantity: 22
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Series 110 Open-Frame Dual-In-Line Sockets

Mill-Max Series 110 Open-Frame Dual-In-Line Sockets accept 0.015" to 0.025" diameter and standard IC leads. The four-finger beryllium copper #30 contact offers high reliability and is rated at 3A. The sockets feature a standard solder tail. Mill-Max Series 110 Open-Frame Dual-In-Line Sockets use MM #1001 pins and the insulators are high-temperature thermoplastic, making them suitable for all soldering operations.