0314-0-15-15-34-27-10-0

Mill-Max
575-031401515
0314-0-15-15-34-27-10-0

Mfr.:

Description:
IC & Component Sockets SOCK PC/THRU-HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12,756

Stock:
12,756 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.38 $1.38
$1.18 $11.80
$1.05 $26.25
$1.00 $100.00
$0.94 $235.00
$0.896 $448.00
$0.851 $851.00
$0.798 $1,596.00

Non-RoHS Version

Mill-Max 0314-0-15-01-34-27-10-0
Mill-Max
IC & Component Sockets SOCK PC/THRU-HOLE

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS:  
Socket Pins
1 Position
Pin Receptacle
Solder
Gold
- 55 C
+ 125 C
0314
Bulk
Brand: Mill-Max
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Brass
Mounting Style: Solder
Product Type: IC & Component Sockets
Factory Pack Quantity: 1000
Subcategory: IC & Component Sockets
Unit Weight: 123 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
CNHTS:
8536901100
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99