DTM04-4P-E004

TE Connectivity / DEUTSCH
571-DTM04-4P-E004
DTM04-4P-E004

Mfr.:

Description:
Automotive Connectors 20M RECP ASM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
REACH - SVHC:
Housings
4 Position
3.8 mm (0.15 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
22 AWG
16 AWG
Black
DTM
Bulk
Application: Wire to Wire
Brand: TE Connectivity / DEUTSCH
Contact Gender: Without Pin Contacts
Current Rating: 7.5 A
Height: 19.61 mm
Housing Material: Plastic
IP Rating: IP68, IP6K9K
Length: 43.69 mm
Locking Mechanism: Integrated in Housing
Material: Plastic
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: DEUTSCH
Type: 4-Way
Voltage Rating: 250 V
Width: 19.2 mm
Wire Gauge Range: 22 AWG to 16 AWG
Part # Aliases: ZPF000000000130265
Unit Weight: 8.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8538903900
CNHTS:
8547200000
TARIC:
8538909999
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial & Commercial Transportation

TE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products. TE’s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.

DT Family Connectors

TE Connectivity's (TE) DEUTSCH DT Family of Connectors are environmentally-sealed connectors designed for cable-to-cable applications on the engine or transmission, under the hood, on the chassis, or in the cab. On signal-level circuits in harsh environmental conditions where small connection degradation may be critical, TE DT general-purpose connectors provide reliability and performance as well as cost-effectiveness. These connectors feature a wire range of 14AWG to 20AWG. The DT family operates at 250VAC / 250VDC and has a 12V / 24V / 48V nominal architecture. The DT housings are available in 2-, 3-, 4-, 6-, 8-, and 12-pin configurations and use size 16 DEUTSCH contacts, each with a 13A continuous current rating. The housings feature an integrated latch for mating.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

DTM Connectors

TE Connectivity's (TE) DEUTSCH DTM Connectors feature a miniature contact with an enhanced design based on the DEUTSCH DT series. The DTM is designed for use in harsh environment applications where reliable signal circuits are critical to operating performance. Typical applications include on or around the engine, the transmission, and under the hood. TE DTM connectors provide peak connector performance everywhere data signals or critical electronic circuits are needed. The connectors are made of rugged thermoplastic and feature silicone rear-wire and interfacial seals that withstand extreme temperature and moisture.

In Stock: 7,585

Stock:
7,585 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.87 $3.87
$3.57 $35.70
$3.24 $81.00
$3.08 $308.00
$2.88 $720.00
$2.66 $1,330.00
$2.53 $2,530.00
$2.42 $6,050.00